Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-A4-03-650-521-C | |
|---|---|
DigiKey Part Number | 432-BA1-A4-03-650-521-C-ND |
Manufacturer | |
Manufacturer Product Number | BA1-A4-03-650-521-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 50A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-A0-03-650-5A1-C | Carling Technologies | 0 | 432-AA1-A0-03-650-5A1-C-ND | €20.94200 | Parametric Equivalent |
| AA1-A0-03-650-5B1-C | Carling Technologies | 0 | 432-AA1-A0-03-650-5B1-C-ND | €20.94200 | Parametric Equivalent |
| AA1-A0-03-650-5B2-C | Carling Technologies | 0 | 432-AA1-A0-03-650-5B2-C-ND | €20.94200 | Parametric Equivalent |
| AA1-A0-03-650-5D1-C | Carling Technologies | 0 | 432-AA1-A0-03-650-5D1-C-ND | €20.94200 | Parametric Equivalent |
| AA1-A0-03-650-5G1-C | Carling Technologies | 0 | 432-AA1-A0-03-650-5G1-C-ND | €20.94200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.73800 | €277.38 |
| Unit Price without VAT: | €27.73800 |
|---|---|
| Unit Price with VAT: | €33.28560 |

