Parametric Equivalent
Parametric Equivalent

AM2-B0-14-450-501-I | |
|---|---|
DigiKey Part Number | 432-AM2-B0-14-450-501-I-ND |
Manufacturer | |
Manufacturer Product Number | AM2-B0-14-450-501-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM2-B0-14-450-501-I Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2-B0-10-450-501-I | Carling Technologies | 0 | 432-AM2-B0-10-450-501-I-ND | €76.16000 | Parametric Equivalent |
| AM2-B0-11-450-301-I | Carling Technologies | 0 | 432-AM2-B0-11-450-301-I-ND | €76.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €76.16000 | €761.60 |
| Unit Price without VAT: | €76.16000 |
|---|---|
| Unit Price with VAT: | €91.39200 |

