Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM1-B0-16-450-201-C | |
|---|---|
DigiKey Part Number | 432-AM1-B0-16-450-201-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-16-450-201-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1-B0-10-450-501-C | Carling Technologies | 0 | 432-AM1-B0-10-450-501-C-ND | €39.88900 | Parametric Equivalent |
| AM1-B0-10-450-H01-C | Carling Technologies | 0 | 432-AM1-B0-10-450-H01-C-ND | €39.88900 | Parametric Equivalent |
| AM1-B0-11-450-301-C | Carling Technologies | 0 | 432-AM1-B0-11-450-301-C-ND | €39.88900 | Parametric Equivalent |
| AM1-B0-12-450-201-C | Carling Technologies | 0 | 432-AM1-B0-12-450-201-C-ND | €39.88900 | Parametric Equivalent |
| AM1-B0-12-450-301-C | Carling Technologies | 0 | 432-AM1-B0-12-450-301-C-ND | €39.88900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €39.88900 | €398.89 |
| Unit Price without VAT: | €39.88900 |
|---|---|
| Unit Price with VAT: | €47.86680 |

