Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK2-B0-10-620-121-D | |
|---|---|
DigiKey Part Number | 432-AK2-B0-10-620-121-D-ND |
Manufacturer | |
Manufacturer Product Number | AK2-B0-10-620-121-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-14-620-M11-D | Carling Technologies | 0 | 432-AC2-B0-14-620-M11-D-ND | €75.12500 | Parametric Equivalent |
| AF2-B0-12-620-4A3-D | Carling Technologies | 0 | 432-AF2-B0-12-620-4A3-D-ND | €67.20500 | Parametric Equivalent |
| AF2-B0-14-620-413-D | Carling Technologies | 0 | 432-AF2-B0-14-620-413-D-ND | €67.20500 | Parametric Equivalent |
| AF2-B0-14-620-433-D | Carling Technologies | 0 | 432-AF2-B0-14-620-433-D-ND | €67.20500 | Parametric Equivalent |
| AK2-B0-11-620-121-D | Carling Technologies | 0 | 432-AK2-B0-11-620-121-D-ND | €62.58300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €62.58300 | €625.83 |
| Unit Price without VAT: | €62.58300 |
|---|---|
| Unit Price with VAT: | €75.09960 |

