Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK1-B0-24-430-111-C | |
|---|---|
DigiKey Part Number | 432-AK1-B0-24-430-111-C-ND |
Manufacturer | |
Manufacturer Product Number | AK1-B0-24-430-111-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AK1-B0-24-430-111-C Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-24-430-1G1-C | Carling Technologies | 0 | 432-AC1-B0-24-430-1G1-C-ND | €28.58200 | Parametric Equivalent |
| AC1-B0-34-430-1B1-C | Carling Technologies | 0 | 432-AC1-B0-34-430-1B1-C-ND | €28.58200 | Parametric Equivalent |
| AC1-B0-46-430-1G4-C | Carling Technologies | 0 | 432-AC1-B0-46-430-1G4-C-ND | €31.96700 | Parametric Equivalent |
| AD1-B0-34-430-3B1-C | Carling Technologies | 0 | 432-AD1-B0-34-430-3B1-C-ND | €30.42800 | Parametric Equivalent |
| AD1-B0-34-430-4G1-C | Carling Technologies | 0 | 432-AD1-B0-34-430-4G1-C-ND | €30.42800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.58200 | €285.82 |
| Unit Price without VAT: | €28.58200 |
|---|---|
| Unit Price with VAT: | €34.29840 |

