
AF2-B0-46-522-131-C | |
|---|---|
DigiKey Part Number | 432-AF2-B0-46-522-131-C-ND |
Manufacturer | |
Manufacturer Product Number | AF2-B0-46-522-131-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.25A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF2-B0-46-522-131-C Models |
Category | Current Rating (Amps) 2.25A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €66.43100 | €664.31 |
| Unit Price without VAT: | €66.43100 |
|---|---|
| Unit Price with VAT: | €79.71720 |

