AF1B0204601F2D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €29.89600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €30.42800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €30.42800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €30.42800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €28.58200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €30.66300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €30.66300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €22.52800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €22.52800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €24.84400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €22.52800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €24.84400

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €26.03100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €27.89300
Image for AF1B0204601F2D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1B0204601F2D

DigiKey Part Number
432-AF1B0204601F2D-ND
Manufacturer
Manufacturer Product Number
AF1B0204601F2D
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6A 250 V AC 80 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1-B0-24-460-134-DCarling Technologies0432-AC1-B0-24-460-134-D-ND€29.89600Parametric Equivalent
AC1-B0-34-460-231-DCarling Technologies0432-AC1-B0-34-460-231-D-ND€30.42800Parametric Equivalent
AD1-B0-34-460-231-DCarling Technologies0432-AD1-B0-34-460-231-D-ND€30.42800Parametric Equivalent
AD1-B0-34-460-311-DCarling Technologies0432-AD1-B0-34-460-311-D-ND€30.42800Parametric Equivalent
AF1-B0-24-460-131-DCarling Technologies0432-AF1-B0-24-460-131-D-ND€28.58200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€28.58200€285.82
Unit Price without VAT:€28.58200
Unit Price with VAT:€34.29840