Parametric Equivalent

AC2-B0-34-630-311-I | |
|---|---|
DigiKey Part Number | 432-AC2-B0-34-630-311-I-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-34-630-311-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AC2-B0-34-630-311-I Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD2-B0-34-630-3G1-I | Carling Technologies | 0 | 432-AD2-B0-34-630-3G1-I-ND | €68.82700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €68.82700 | €688.27 |
| Unit Price without VAT: | €68.82700 |
|---|---|
| Unit Price with VAT: | €82.59240 |

