Parametric Equivalent

AC1-B0-34-630-531-D | |
|---|---|
DigiKey Part Number | AC1-B0-34-630-531-D-ND |
Manufacturer | |
Manufacturer Product Number | AC1-B0-34-630-531-D |
Description | CIR BRKR 30A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-34-630-131-D | Carling Technologies | 0 | 432-1007-ND | €28.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.42800 | €304.28 |
| Unit Price without VAT: | €30.42800 |
|---|---|
| Unit Price with VAT: | €36.51360 |


