Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC1-B0-32-615-313-D | |
|---|---|
DigiKey Part Number | 432-AC1-B0-32-615-313-D-ND |
Manufacturer | |
Manufacturer Product Number | AC1-B0-32-615-313-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-14-615-231-D | Carling Technologies | 0 | 432-AC1-B0-14-615-231-D-ND | €30.42800 | Parametric Equivalent |
| AC1-B0-14-615-513-D | Carling Technologies | 0 | 432-AC1-B0-14-615-513-D-ND | €31.73400 | Parametric Equivalent |
| AC1-B0-14-615-M11-D | Carling Technologies | 0 | 432-AC1-B0-14-615-M11-D-ND | €35.35700 | Parametric Equivalent |
| AC1-B0-22-615-131-D | Carling Technologies | 0 | 432-AC1-B0-22-615-131-D-ND | €28.58200 | Parametric Equivalent |
| AC1-B0-24-615-132-D | Carling Technologies | 0 | 432-AC1-B0-24-615-132-D-ND | €28.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.73400 | €317.34 |
| Unit Price without VAT: | €31.73400 |
|---|---|
| Unit Price with VAT: | €38.08080 |

