Parametric Equivalent
Parametric Equivalent

AB3-B0-34-630-5D1-I | |
|---|---|
DigiKey Part Number | 432-AB3-B0-34-630-5D1-I-ND |
Manufacturer | |
Manufacturer Product Number | AB3-B0-34-630-5D1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AB3-B0-34-630-5D1-I Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB3-B0-34-630-321-I | Carling Technologies | 0 | 432-AB3-B0-34-630-321-I-ND | €96.68400 | Parametric Equivalent |
| AB3-B0-34-630-3B1-I | Carling Technologies | 0 | 432-AB3-B0-34-630-3B1-I-ND | €97.50200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €97.50200 | €975.02 |
| Unit Price without VAT: | €97.50200 |
|---|---|
| Unit Price with VAT: | €117.00240 |

