
AA2-B0-24-630-427-4 | |
|---|---|
DigiKey Part Number | 432-AA2-B0-24-630-427-4-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-24-630-427-4 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €62.99100 | €629.91 |
| Unit Price without VAT: | €62.99100 |
|---|---|
| Unit Price with VAT: | €75.58920 |

