Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA2-B0-10-480-96B-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-10-480-96B-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-10-480-96B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA2-B0-10-480-96B-C Models |
Category | Current Rating (Amps) 8A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-10-480-681-C | Carling Technologies | 0 | 432-AA2-B0-10-480-681-C-ND | €58.26100 | Parametric Equivalent |
| AA2-B0-34-480-1B2-C | Carling Technologies | 0 | 432-AA2-B0-34-480-1B2-C-ND | €54.80400 | Parametric Equivalent |
| AA2-B0-34-480-5G2-C | Carling Technologies | 0 | 432-AA2-B0-34-480-5G2-C-ND | €58.26100 | Parametric Equivalent |
| AA2-B0-44-480-6AA-C | Carling Technologies | 0 | 432-AA2-B0-44-480-6AA-C-ND | €62.13600 | Parametric Equivalent |
| AB2-B0-24-480-1B1-C | Carling Technologies | 0 | 432-AB2-B0-24-480-1B1-C-ND | €54.80400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €58.26100 | €582.61 |
| Unit Price without VAT: | €58.26100 |
|---|---|
| Unit Price with VAT: | €69.91320 |

