Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-34-640-5B1-I | |
|---|---|
DigiKey Part Number | 432-AA1-B0-34-640-5B1-I-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-640-5B1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-640-5B1-I Models |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-14-640-5B1-I | Carling Technologies | 0 | 432-AA1-B0-14-640-5B1-I-ND | €26.55900 | Parametric Equivalent |
| AA1-B0-14-640-HA2-Q | Carling Technologies | 0 | 432-AA1-B0-14-640-HA2-Q-ND | €27.07700 | Parametric Equivalent |
| AA1-B0-34-640-5B2-I | Carling Technologies | 0 | 432-AA1-B0-34-640-5B2-I-ND | €26.55900 | Parametric Equivalent |
| AA1-B0-34-640-5D1-I | Carling Technologies | 0 | 432-AA1-B0-34-640-5D1-I-ND | €26.55900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.55900 | €265.59 |
| Unit Price without VAT: | €26.55900 |
|---|---|
| Unit Price with VAT: | €31.87080 |

