Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-34-450-531-P | |
|---|---|
DigiKey Part Number | 432-AA1-B0-34-450-531-P-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-450-531-P |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-450-531-P Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-450-Q22-E | Carling Technologies | 0 | 432-AA1-B0-12-450-Q22-E-ND | €30.01800 | Parametric Equivalent |
| AA1-B0-14-450-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-450-Q22-E-ND | €30.01800 | Parametric Equivalent |
| AA1-B0-34-450-311-P | Carling Technologies | 0 | 432-AA1-B0-34-450-311-P-ND | €27.13900 | Parametric Equivalent |
| AA1-B0-34-450-321-P | Carling Technologies | 0 | 432-AA1-B0-34-450-321-P-ND | €27.13900 | Parametric Equivalent |
| AA1-B0-34-450-411-P | Carling Technologies | 0 | 432-AA1-B0-34-450-411-P-ND | €27.13900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.07700 | €270.77 |
| Unit Price without VAT: | €27.07700 |
|---|---|
| Unit Price with VAT: | €32.49240 |

