Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-12-615-E92-D | |
|---|---|
DigiKey Part Number | 432-AA1-B0-12-615-E92-D-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-12-615-E92-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-615-192-D | Carling Technologies | 0 | 432-AA1-B0-12-615-192-D-ND | €23.18000 | Parametric Equivalent |
| AA1-B0-12-615-1T2-D | Carling Technologies | 0 | 432-AA1-B0-12-615-1T2-D-ND | €23.18000 | Parametric Equivalent |
| AA1-B0-14-615-122-D | Carling Technologies | 0 | 432-AA1-B0-14-615-122-D-ND | €23.17000 | Parametric Equivalent |
| BA1-B0-10-615-122-D | Carling Technologies | 0 | 432-BA1-B0-10-615-122-D-ND | €23.49500 | Parametric Equivalent |
| BA1-B0-11-615 552-D | Carling Technologies | 0 | 432-BA1-B0-11-615552-D-ND | €25.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €25.00100 | €250.01 |
| Unit Price without VAT: | €25.00100 |
|---|---|
| Unit Price with VAT: | €30.00120 |

