Rocker Switch DPDT 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62112481-0-0-N

DigiKey Part Number
432-62112481-0-0-N-ND
Manufacturer
Manufacturer Product Number
62112481-0-0-N
Description
SWITCH ROCKER DPDT 8A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
0°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.79000€7.79
10€6.72200€67.22
25€6.33840€158.46
50€6.06260€303.13
100€5.79840€579.84
250€5.46592€1,366.48
500€5.22662€2,613.31
1.000€4.99738€4,997.38
Manufacturers Standard Package
Unit Price without VAT:€7.79000
Unit Price with VAT:€9.34800