
CX532Z-A2B3C5-70-8.0D18 | |
|---|---|
DigiKey Part Number | 370-1169-2-ND - Tape & Reel (TR) 370-1169-1-ND - Cut Tape (CT) 370-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX532Z-A2B3C5-70-8.0D18 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.72300 | €7.23 |
| 25 | €0.68400 | €17.10 |
| 50 | €0.65560 | €32.78 |
| 100 | €0.62840 | €62.84 |
| 250 | €0.59428 | €148.57 |
| 500 | €0.56970 | €284.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54615 | €546.15 |
| 2.000 | €0.52357 | €1,047.14 |
| 3.000 | €0.51081 | €1,532.43 |
| 5.000 | €0.49518 | €2,475.90 |
| 7.000 | €0.48515 | €3,396.05 |
| 10.000 | €0.47475 | €4,747.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |


