Upgrade
Similar
Similar

CPPT7T-A7BP-16.0TS | |
|---|---|
DigiKey Part Number | CPPT7T-A7BP-16.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPT7T-A7BP-16.0TS |
Description | XTAL OSC XO 16.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPLT7-A7BR-16.0TS | Cardinal Components Inc. | 0 | CPPLT7-A7BR-16.0TS-ND | €2.18893 | Upgrade |
| CPPT7-A7B6-16.0TS | Cardinal Components Inc. | 0 | CPPT7-A7B6-16.0TS-ND | €2.18893 | Similar |
| CPPT7-B6-16.0TS | Cardinal Components Inc. | 0 | CPPT7-B6-16.0TS-ND | €2.18893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.18893 | €656.68 |
| Unit Price without VAT: | €2.18893 |
|---|---|
| Unit Price with VAT: | €2.62672 |



