Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF52F153F3470

DigiKey Part Number
MF52F153F3470-ND
Manufacturer
Manufacturer Product Number
MF52F153F3470
Description
THERMISTOR NTC 15KOHM 3470K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3470K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.61918€619.18
Unit Price without VAT:€0.61918
Unit Price with VAT:€0.74302