


CM_USB2_17 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_17-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_17 |
Description | Developer USB Camera Core with G |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | GC2053 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | 2.8µm x 2.8µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.512" W (17.60mm x 13.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.68800 | €446.88 |
| 500 | €7.91256 | €3,956.28 |
| 1.000 | €7.59811 | €7,598.11 |
| 5.000 | €7.12216 | €35,610.80 |
| Unit Price without VAT: | €44.68800 |
|---|---|
| Unit Price with VAT: | €53.62560 |

