1000 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D30D33Z102MR

DigiKey Part Number
4802-D30D33Z102MR-ND
Manufacturer
Manufacturer Product Number
D30D33Z102MR
Description
3000V, Z5U, 1000PF, +/-20%, RADI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
High Voltage
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.330" Dia (8.38mm)
Height - Seated (Max)
0.455" (11.55mm)
Lead Spacing
0.250" (6.35mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.77000€11.77
10€9.11100€91.11
50€8.04820€402.41
100€7.71910€771.91
500€7.16176€3,580.88
1.000€6.98904€6,989.04
Manufacturers Standard Package
Unit Price without VAT:€11.77000
Unit Price with VAT:€14.12400