1000 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100D59CR17102KR

DigiKey Part Number
4802-D100D59CR17102KR-ND
Manufacturer
Manufacturer Product Number
D100D59CR17102KR
Description
10KV, CR17-N4700, 1000PF, +/-10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.590" Dia (14.99mm)
Height - Seated (Max)
0.760" (19.30mm)
Lead Spacing
0.375" (9.52mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€16.91000€16.91
10€13.40000€134.00
50€11.99580€599.79
100€11.56070€1,156.07
500€10.82368€5,411.84
Manufacturers Standard Package
Unit Price without VAT:€16.91000
Unit Price with VAT:€20.29200