33-5340-03-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-5340-1-10-05

DigiKey Part Number
1526-33-5340-1-10-05-ND
Manufacturer
Manufacturer Product Number
33-5340-1-10-05
Description
ANT GPS/GLONASS/SBAS 5V RS232
Customer Reference
Detailed Description
RF ANTENNA General Purpose Dome Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 5m
Termination
-
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.827" (21.00mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.