
33-3710P-01-11 | |
|---|---|
DigiKey Part Number | 1526-1052-ND |
Manufacturer | |
Manufacturer Product Number | 33-3710P-01-11 |
Description | PASSIVE ANTENNA, BEIDOU B1 / GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Calian | VSWR 1.8 |
Series | Gain 4.75dBi |
Packaging Bulk | Features LNA |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.5815GHz | Height (Max) 0.827" (21.00mm) |
Frequency Range 1.557GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.81000 | €84.81 |
| Unit Price without VAT: | €84.81000 |
|---|---|
| Unit Price with VAT: | €101.77200 |

