Banana Plug Connector Solderless Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3249-6

DigiKey Part Number
BKCT3249-6-ND
Manufacturer
Manufacturer Product Number
CT3249-6
Description
CONN BANANA PLUG SOLDERLESS BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Solderless Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Blue
Wire Gauge
13 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.61000€8.61
Unit Price without VAT:€8.61000
Unit Price with VAT:€10.33200