15 AWG Test Lead Wire 392/0.0028" Green 1000V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2885-5-100

DigiKey Part Number
CT2885-5-100-ND
Manufacturer
Manufacturer Product Number
CT2885-5-100
Description
TEST LEAD 15AWG 1000V GREEN
Customer Reference
Detailed Description
15 AWG Test Lead Wire 392/0.0028" Green 1000V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
392/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€5.65060€565.06
Manufacturers Standard Package
Unit Price without VAT:€5.65060
Unit Price with VAT:€6.78072