15 AWG Test Lead Wire 392/0.0028" Yellow 1000V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2885-4-50

DigiKey Part Number
CT2885-4-50-ND
Manufacturer
Manufacturer Product Number
CT2885-4-50
Description
TEST LEAD 15AWG 1000V YELLOW
Customer Reference
Detailed Description
15 AWG Test Lead Wire 392/0.0028" Yellow 1000V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
392/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Jacket (Insulation) Thickness
-
Length
164.0' (50.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50€5.94280€297.14
Manufacturers Standard Package
Unit Price without VAT:€5.94280
Unit Price with VAT:€7.13136