
CT2677A | |
|---|---|
DigiKey Part Number | CT2677A-ND |
Manufacturer | |
Manufacturer Product Number | CT2677A |
Description | OSCOPE PROBE X10 200MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Passive 200MHz 47.244" (1200.00mm) Black and Green Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 200MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 15pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Green | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.25000 | €39.25 |
| 5 | €37.47000 | €187.35 |
| Unit Price without VAT: | €39.25000 |
|---|---|
| Unit Price with VAT: | €47.10000 |

