
UPR25F62R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F62R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F62R0CT-ND - Cut Tape (CT) 4713-UPR25F62R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F62R0CT |
Description | AEC-Q200RES2512 1% 62 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352262RFT | TE Connectivity Passive Product | 14.051 | A121286CT-ND | €0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.54700 | €5.47 |
| 25 | €0.47440 | €11.86 |
| 50 | €0.43200 | €21.60 |
| 100 | €0.39830 | €39.83 |
| 250 | €0.36432 | €91.08 |
| 500 | €0.34460 | €172.30 |
| 1.000 | €0.32891 | €328.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31643 | €632.86 |
| 4.000 | €0.30649 | €1,225.96 |
| 6.000 | €0.30165 | €1,809.90 |
| 10.000 | €0.29639 | €2,963.90 |
| 14.000 | €0.29338 | €4,107.32 |
| 20.000 | €0.29053 | €5,810.60 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

