
UPR25F1003CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F1003CTTR-ND - Tape & Reel (TR) 4713-UPR25F1003CT-ND - Cut Tape (CT) 4713-UPR25F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F1003CT |
Description | AEC-Q200RES2512 1% 100K OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55400 | €5.54 |
| 25 | €0.48040 | €12.01 |
| 50 | €0.43740 | €21.87 |
| 100 | €0.40340 | €40.34 |
| 250 | €0.36888 | €92.22 |
| 500 | €0.34894 | €174.47 |
| 1.000 | €0.33305 | €333.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.32042 | €640.84 |
| 4.000 | €0.31035 | €1,241.40 |
| 6.000 | €0.30544 | €1,832.64 |
| 10.000 | €0.30012 | €3,001.20 |
| 14.000 | €0.29707 | €4,158.98 |
| 20.000 | €0.29419 | €5,883.80 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

