
TCMIV335BT | |
|---|---|
DigiKey Part Number | 4713-TCMIV335BTTR-ND - Tape & Reel (TR) 4713-TCMIV335BTCT-ND - Cut Tape (CT) 4713-TCMIV335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV335BT |
Description | TANT 20% 35V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52500 | €5.25 |
| 50 | €0.40820 | €20.41 |
| 100 | €0.37230 | €37.23 |
| 500 | €0.31136 | €155.68 |
| 1.000 | €0.29254 | €292.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27704 | €554.08 |
| 4.000 | €0.26429 | €1,057.16 |
| 6.000 | €0.25790 | €1,547.40 |
| 10.000 | €0.25082 | €2,508.20 |
| 14.000 | €0.24669 | €3,453.66 |
| 20.000 | €0.24270 | €4,854.00 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

