
TCKIE225BT | |
|---|---|
DigiKey Part Number | 4713-TCKIE225BTTR-ND - Tape & Reel (TR) 4713-TCKIE225BTCT-ND - Cut Tape (CT) 4713-TCKIE225BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE225BT |
Description | TANT 10% 25V 2.2UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31000 | €3.10 |
| 50 | €0.23500 | €11.75 |
| 100 | €0.21150 | €21.15 |
| 500 | €0.17228 | €86.14 |
| 1.000 | €0.16013 | €160.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15015 | €300.30 |
| 4.000 | €0.14193 | €567.72 |
| 6.000 | €0.13782 | €826.92 |
| 10.000 | €0.13326 | €1,332.60 |
| 14.000 | €0.13059 | €1,828.26 |
| 20.000 | €0.12803 | €2,560.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

