
TCKIA106ATLSR3K8 | |
|---|---|
DigiKey Part Number | 4713-TCKIA106ATLSR3K8TR-ND - Tape & Reel (TR) 4713-TCKIA106ATLSR3K8CT-ND - Cut Tape (CT) 4713-TCKIA106ATLSR3K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA106ATLSR3K8 |
Description | TANT 10% 10V 10UF A LSR 3K8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 50 | €0.22300 | €11.15 |
| 100 | €0.20070 | €20.07 |
| 500 | €0.16300 | €81.50 |
| 1.000 | €0.15135 | €151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14178 | €283.56 |
| 4.000 | €0.13389 | €535.56 |
| 6.000 | €0.12995 | €779.70 |
| 10.000 | €0.12557 | €1,255.70 |
| 14.000 | €0.12301 | €1,722.14 |
| 20.000 | €0.12055 | €2,411.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

