New Product
19.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F19R1CT

DigiKey Part Number
4713-RM10F19R1CTTR-ND - Tape & Reel (TR)
4713-RM10F19R1CT-ND - Cut Tape (CT)
4713-RM10F19R1CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F19R1CT
Description
RES0805 1% 19.1 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02700€0.27
25€0.02000€0.50
50€0.01620€0.81
100€0.01320€1.32
250€0.01032€2.58
500€0.00870€4.35
1.000€0.00742€7.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00540€27.00
10.000€0.00482€48.20
15.000€0.00453€67.95
25.000€0.00423€105.75
35.000€0.00405€141.75
50.000€0.00389€194.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600