
RM10F1004CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1004CTTR-ND - Tape & Reel (TR) 4713-RM10F1004CT-ND - Cut Tape (CT) 4713-RM10F1004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1004CT |
Description | RES0805 1% 1M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01260 | €1.26 |
| 250 | €0.00976 | €2.44 |
| 500 | €0.00822 | €4.11 |
| 1.000 | €0.00699 | €6.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00505 | €25.25 |
| 10.000 | €0.00450 | €45.00 |
| 15.000 | €0.00422 | €63.30 |
| 25.000 | €0.00393 | €98.25 |
| 35.000 | €0.00376 | €131.60 |
| 50.000 | €0.00360 | €180.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

