
RM06J824CT | |
|---|---|
DigiKey Part Number | 4713-RM06J824CTTR-ND - Tape & Reel (TR) 4713-RM06J824CT-ND - Cut Tape (CT) 4713-RM06J824CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J824CT |
Description | RES0603 5% 820K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01000 | €0.50 |
| 100 | €0.00810 | €0.81 |
| 250 | €0.00612 | €1.53 |
| 500 | €0.00508 | €2.54 |
| 1.000 | €0.00423 | €4.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00293 | €14.65 |
| 10.000 | €0.00255 | €25.50 |
| 15.000 | €0.00237 | €35.55 |
| 25.000 | €0.00217 | €54.25 |
| 35.000 | €0.00206 | €72.10 |
| 50.000 | €0.00195 | €97.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

