New Product
7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F7871CT

DigiKey Part Number
4713-RM06F7871CTTR-ND - Tape & Reel (TR)
4713-RM06F7871CT-ND - Cut Tape (CT)
4713-RM06F7871CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F7871CT
Description
RES0603 1% 7.87K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F7871CTCal-Chip Electronics, Inc.5.0004713-CAS06F7871CT-ND€0.12000Parametric Equivalent
RC0603FR-077K87LYAGEO10.356311-7.87KHRCT-ND€0.08000Direct
RMCF0603FT7K87Stackpole Electronics Inc30.736RMCF0603FT7K87CT-ND€0.08000Direct
AC0603DR-077K87LYAGEO3.33113-AC0603DR-077K87LCT-ND€0.08000Parametric Equivalent
AC0603FR-077K87LYAGEO7.61813-AC0603FR-077K87LCT-ND€0.08000Parametric Equivalent
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01900€0.19
25€0.01320€0.33
50€0.01060€0.53
100€0.00850€0.85
250€0.00648€1.62
500€0.00538€2.69
1.000€0.00450€4.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00313€15.65
10.000€0.00273€27.30
15.000€0.00254€38.10
25.000€0.00234€58.50
35.000€0.00222€77.70
50.000€0.00211€105.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600