
RM06F6491CT | |
|---|---|
DigiKey Part Number | 4713-RM06F6491CTTR-ND - Tape & Reel (TR) 4713-RM06F6491CT-ND - Cut Tape (CT) 4713-RM06F6491CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F6491CT |
Description | RES0603 1% 6.49K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01060 | €0.53 |
| 100 | €0.00850 | €0.85 |
| 250 | €0.00648 | €1.62 |
| 500 | €0.00538 | €2.69 |
| 1.000 | €0.00450 | €4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00313 | €15.65 |
| 10.000 | €0.00273 | €27.30 |
| 15.000 | €0.00254 | €38.10 |
| 25.000 | €0.00234 | €58.50 |
| 35.000 | €0.00222 | €77.70 |
| 50.000 | €0.00211 | €105.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

