
RM06F44R2CT | |
|---|---|
DigiKey Part Number | 4713-RM06F44R2CTTR-ND - Tape & Reel (TR) 4713-RM06F44R2CT-ND - Cut Tape (CT) 4713-RM06F44R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F44R2CT |
Description | RES0603 1% 44.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01200 | €0.60 |
| 100 | €0.00980 | €0.98 |
| 250 | €0.00752 | €1.88 |
| 500 | €0.00624 | €3.12 |
| 1.000 | €0.00525 | €5.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00371 | €18.55 |
| 10.000 | €0.00326 | €32.60 |
| 15.000 | €0.00304 | €45.60 |
| 25.000 | €0.00281 | €70.25 |
| 35.000 | €0.00268 | €93.80 |
| 50.000 | €0.00255 | €127.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

