
RM06F1003CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1003CTTR-ND - Tape & Reel (TR) 4713-RM06F1003CT-ND - Cut Tape (CT) 4713-RM06F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1003CT |
Description | RES0603 1% 100K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01060 | €0.53 |
| 100 | €0.00860 | €0.86 |
| 250 | €0.00656 | €1.64 |
| 500 | €0.00544 | €2.72 |
| 1.000 | €0.00455 | €4.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00317 | €15.85 |
| 10.000 | €0.00277 | €27.70 |
| 15.000 | €0.00257 | €38.55 |
| 25.000 | €0.00237 | €59.25 |
| 35.000 | €0.00225 | €78.75 |
| 50.000 | €0.00213 | €106.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

