Image for RM04J911CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J911CT

DigiKey Part Number
4713-RM04J911CTTR-ND - Tape & Reel (TR)
4713-RM04J911CT-ND - Cut Tape (CT)
4713-RM04J911CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J911CT
Description
RES0402 5% 910 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01400€0.14
25€0.01040€0.26
50€0.00840€0.42
100€0.00650€0.65
250€0.00496€1.24
500€0.00406€2.03
1.000€0.00337€3.37
5.000€0.00228€11.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00197€19.70
20.000€0.00173€34.60
30.000€0.00161€48.30
50.000€0.00148€74.00
70.000€0.00141€98.70
100.000€0.00134€134.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600