New Product
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3920CT

DigiKey Part Number
4713-RM04F3920CTTR-ND - Tape & Reel (TR)
4713-RM04F3920CT-ND - Cut Tape (CT)
4713-RM04F3920CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3920CT
Description
RES0402 1% 392 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01500€0.15
25€0.01080€0.27
50€0.00840€0.42
100€0.00660€0.66
250€0.00504€1.26
500€0.00412€2.06
1.000€0.00341€3.41
5.000€0.00231€11.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00200€20.00
20.000€0.00175€35.00
30.000€0.00163€48.90
50.000€0.00150€75.00
70.000€0.00142€99.40
100.000€0.00135€135.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800