
RM04F2872CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2872CTTR-ND - Tape & Reel (TR) 4713-RM04F2872CT-ND - Cut Tape (CT) 4713-RM04F2872CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2872CT |
Description | RES0402 1% 28.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01080 | €0.27 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00680 | €0.68 |
| 250 | €0.00512 | €1.28 |
| 500 | €0.00422 | €2.11 |
| 1.000 | €0.00349 | €3.49 |
| 5.000 | €0.00237 | €11.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00206 | €20.60 |
| 20.000 | €0.00180 | €36.00 |
| 30.000 | €0.00168 | €50.40 |
| 50.000 | €0.00155 | €77.50 |
| 70.000 | €0.00147 | €102.90 |
| 100.000 | €0.00140 | €140.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

