New Product
280 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2800CT

DigiKey Part Number
4713-RM04F2800CTTR-ND - Tape & Reel (TR)
4713-RM04F2800CT-ND - Cut Tape (CT)
4713-RM04F2800CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2800CT
Description
RES0402 1% 280 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01500€0.15
25€0.01080€0.27
50€0.00840€0.42
100€0.00680€0.68
250€0.00512€1.28
500€0.00422€2.11
1.000€0.00349€3.49
5.000€0.00237€11.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00206€20.60
20.000€0.00180€36.00
30.000€0.00168€50.40
50.000€0.00155€77.50
70.000€0.00147€102.90
100.000€0.00140€140.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600