
RM04F1583CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1583CTTR-ND - Tape & Reel (TR) 4713-RM04F1583CT-ND - Cut Tape (CT) 4713-RM04F1583CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1583CT |
Description | RES0402 1% 158K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.00860 | €0.43 |
| 100 | €0.00690 | €0.69 |
| 250 | €0.00520 | €1.30 |
| 500 | €0.00426 | €2.13 |
| 1.000 | €0.00354 | €3.54 |
| 5.000 | €0.00240 | €12.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00208 | €20.80 |
| 20.000 | €0.00183 | €36.60 |
| 30.000 | €0.00170 | €51.00 |
| 50.000 | €0.00157 | €78.50 |
| 70.000 | €0.00149 | €104.30 |
| 100.000 | €0.00142 | €142.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

