105 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1050CT

DigiKey Part Number
4713-RM04F1050CTTR-ND - Tape & Reel (TR)
4713-RM04F1050CT-ND - Cut Tape (CT)
4713-RM04F1050CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1050CT
Description
RES0402 1% 105 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
105 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01500€0.15
25€0.01120€0.28
50€0.00860€0.43
100€0.00690€0.69
250€0.00520€1.30
500€0.00426€2.13
1.000€0.00354€3.54
5.000€0.00240€12.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00208€20.80
20.000€0.00183€36.60
30.000€0.00170€51.00
50.000€0.00157€78.50
70.000€0.00149€104.30
100.000€0.00142€142.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800