Image for RM02F6813CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F6813CT

DigiKey Part Number
4713-RM02F6813CTTR-ND - Tape & Reel (TR)
4713-RM02F6813CT-ND - Cut Tape (CT)
4713-RM02F6813CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F6813CT
Description
RES0201 1% 681K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01800€0.18
25€0.01280€0.32
50€0.01020€0.51
100€0.00820€0.82
250€0.00624€1.56
500€0.00516€2.58
1.000€0.00433€4.33
5.000€0.00300€15.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00243€36.45
30.000€0.00217€65.10
45.000€0.00204€91.80
75.000€0.00190€142.50
105.000€0.00182€191.10
150.000€0.00175€262.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600