
RM02F4021CT | |
|---|---|
DigiKey Part Number | 4713-RM02F4021CTTR-ND - Tape & Reel (TR) 4713-RM02F4021CT-ND - Cut Tape (CT) 4713-RM02F4021CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F4021CT |
Description | RES0201 1% 4.02K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00624 | €1.56 |
| 500 | €0.00516 | €2.58 |
| 1.000 | €0.00433 | €4.33 |
| 5.000 | €0.00300 | €15.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00243 | €36.45 |
| 30.000 | €0.00217 | €65.10 |
| 45.000 | €0.00204 | €91.80 |
| 75.000 | €0.00190 | €142.50 |
| 105.000 | €0.00182 | €191.10 |
| 150.000 | €0.00175 | €262.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

