
RM02F3901CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3901CTTR-ND - Tape & Reel (TR) 4713-RM02F3901CT-ND - Cut Tape (CT) 4713-RM02F3901CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3901CT |
Description | RES0201 1% 3.90K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01040 | €0.52 |
| 100 | €0.00830 | €0.83 |
| 250 | €0.00632 | €1.58 |
| 500 | €0.00524 | €2.62 |
| 1.000 | €0.00438 | €4.38 |
| 5.000 | €0.00303 | €15.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00246 | €36.90 |
| 30.000 | €0.00220 | €66.00 |
| 45.000 | €0.00207 | €93.15 |
| 75.000 | €0.00193 | €144.75 |
| 105.000 | €0.00185 | €194.25 |
| 150.000 | €0.00177 | €265.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

